+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35357106

Enclosure: junction box; X: 45mm; Y: 85mm; Z: 40mm; IP54; white


Manufacturer: SIMET

Manufacturer part number:
35357106

Alternative designations: 35 357 106

TME Symbol:
SIMET-35357106

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
45mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
white
Manufacturer series
FASTBOX
Cover colour
white
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight27.31 g
Certificates
EAN code5907813232275
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35357106
178 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 1.23 USDGross price for quantities from 2 pcs - 1.23 USD
Net price for quantities from 90 pcs - 1.15 USDGross price for quantities from 90 pcs - 1.15 USD
Net price for quantities from 180 pcs - 1.07 USDGross price for quantities from 180 pcs - 1.07 USD