+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

36070206

Enclosure: junction box; X: 71mm; Y: 71mm; Z: 48mm; plaster embedded


Manufacturer: SIMET

Manufacturer part number:
36070206

Alternative designations: P1KN71X71 BIAŁY

TME Symbol:
SIMET-36070206

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
71mm
Dimension Z
48mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP20
Body colour
white
Flammability rating
UL94V-2
Gross weight58.1 g
EAN code5907813210709
See other products in this category: Junction boxes SIMET,
*
36070206
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 3 pcs - 5.52 USDGross price for quantities from 3 pcs - 5.52 USD
Net price for quantities from 5 pcs - 5.16 USDGross price for quantities from 5 pcs - 5.16 USD