+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

37162006

Cover; screw; polyamide; white; UL94V-2; 66x69mm


Manufacturer: SIMET

Manufacturer part number:
37162006

Alternative designations: PM1 BIAŁY

TME Symbol:
SIMET-37162006

Specification

Manufacturer
SIMET
Type of enclosures accessories
cover
Mounting
screw
Enclosure material
polyamide
Body colour
white
Flammability rating
UL94V-2
Related items
SIMET-33160008, SIMET-33167008, SIMET-33170008, SIMET-33172008, SIMET-33310008, SIMET-33312008, SIMET-33401008, SIMET-33407008, SIMET-33414008, SIMET-33416008
Dimensions
66x69mm
Gross weight6.1 g
EAN code5907813217654
See other products in this category: Junction boxes SIMET,
*
37162006
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 20 pcs - 0.58 USDGross price for quantities from 20 pcs - 0.58 USD