+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

83028006

Enclosure: junction box; X: 125mm; Y: 125mm; Z: 70mm; wall mount


Manufacturer: SIMET

Manufacturer part number:
83028006

Alternative designations: PK5 BIAŁY

TME Symbol:
SIMET-83028006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
125mm
Dimension Y
125mm
Dimension Z
70mm
Mounting
wall mount
IP rating
IP44
Version
with cable gland
Body colour
white
Gross weight260 g
EAN code5907570000520
See other products in this category: Junction boxes SIMET,
*
83028006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.85 EURGross price for quantities from 1 pcs - 4.85 EUR
Net price for quantities from 8 pcs - 4.55 EURGross price for quantities from 8 pcs - 4.55 EUR
Net price for quantities from 18 pcs - 4.24 EURGross price for quantities from 18 pcs - 4.24 EUR