+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83107007

Enclosure: junction box; Ø: 60mm; plaster embedded; black; H: 65mm


Manufacturer: SIMET

Manufacturer part number:
83107007

Alternative designations: E107-2K CZARNY

TME Symbol:
SIMET-83107007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
serial, windproof, with membrane cable glands
Body colour
black
Height
65mm
Gross weight25 g
EAN code4034338915473
See other products in this category: Junction boxes SIMET,
*
83107007
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.05 EURGross price for quantities from 2 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 24 pcs - 0.92 EURGross price for quantities from 24 pcs - 0.92 EUR