+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

83112007

Enclosure: junction box; X: 151mm; Y: 80mm; Z: 67mm; IP20; 4mm2


Manufacturer: SIMET

Manufacturer part number:
83112007

Alternative designations: E550 CZARNY

TME Symbol:
SIMET-83112007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
151mm
Dimension Y
80mm
Dimension Z
67mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial, windproof, with membrane cable glands
Max cable section
4mm2
Enclosures application
  • designed to encapsulation of electronic circuits
  • Smart
Gross weight64 g
EAN code4034338902572
See other products in this category: Junction boxes SIMET,
*
83112007
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.67 EURGross price for quantities from 1 pcs - 8.67 EUR
Net price for quantities from 3 pcs - 8.12 EURGross price for quantities from 3 pcs - 8.12 EUR
Net price for quantities from 10 pcs - 7.58 EURGross price for quantities from 10 pcs - 7.58 EUR