+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

83140002

Enclosure: junction box; X: 80mm; Y: 80mm; Z: 50mm; plaster embedded


Manufacturer: SIMET

Manufacturer part number:
83140002

Alternative designations: E140 SZARY

TME Symbol:
SIMET-83140002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
80mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
polystyrene
IP rating
IP20
Version
with cover
Body colour
grey
Gross weight46 g
EAN code4034338514010
See other products in this category: Junction boxes SIMET,
*
83140002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 3 pcs - 1.78 EURGross price for quantities from 3 pcs - 1.78 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.66 EUR