+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83142002

Enclosure: junction box; X: 160mm; Y: 160mm; Z: 65mm; polystyrene


Manufacturer: SIMET

Manufacturer part number:
83142002

Alternative designations: E142 SZARY

TME Symbol:
SIMET-83142002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
160mm
Dimension Y
160mm
Dimension Z
65mm
Mounting
plaster embedded
Enclosure material
polystyrene
Version
with cover
Body colour
grey
Gross weight190 g
EAN code5907813230820
See other products in this category: Junction boxes SIMET,
*
83142002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.69 EURGross price for quantities from 1 pcs - 4.69 EUR
Net price for quantities from 3 pcs - 4.40 EURGross price for quantities from 3 pcs - 4.40 EUR
Net price for quantities from 5 pcs - 4.11 EURGross price for quantities from 5 pcs - 4.11 EUR