+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83169006

Enclosure: junction box; X: 110mm; Y: 110mm; Z: 67mm; wall mount


Manufacturer: SIMET

Manufacturer part number:
83169006

Alternative designations: SNFK11 BIAŁY

TME Symbol:
SIMET-83169006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
110mm
Dimension Z
67mm
Mounting
wall mount
Enclosure material
polystyrene
IP rating
IP66
Version
with membrane cable glands
Body colour
white
Cover colour
white
Number of holes
7
Cable external diameter
6mm
Kit contents
  • gland x5
  • hole plugs
  • mounting holder
Gross weight220 g
EAN code5907813237607
See other products in this category: Junction boxes SIMET,
*
83169006
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.05 EURGross price for quantities from 1 pcs - 13.05 EUR
Net price for quantities from 3 pcs - 12.24 EURGross price for quantities from 3 pcs - 12.24 EUR
Net price for quantities from 10 pcs - 11.42 EURGross price for quantities from 10 pcs - 11.42 EUR