+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84621606

Enclosure: emergency; X: 115mm; Y: 123mm; Z: 28mm; wall mount; metal

NEW

Manufacturer: SIMET

Manufacturer part number:
84621606

Alternative designations: PIP-1AN B3X2X4 CZERWONY

TME Symbol:
SIMET-84621606

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
115mm
Dimension Y
123mm
Dimension Z
28mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight250 g
EAN code5907813229879
See other products in this category: Junction boxes SIMET,
*
84621606
0 in TME stock
Net price for quantities from 1 pcs - 30.66 EURGross price for quantities from 1 pcs - 30.66 EUR
Net price for quantities from 5 pcs - 28.75 EURGross price for quantities from 5 pcs - 28.75 EUR
Net price for quantities from 10 pcs - 26.83 EURGross price for quantities from 10 pcs - 26.83 EUR
No. of pieces (Multiplicity: 1)