+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84622646

Enclosure: emergency; X: 103mm; Y: 197mm; Z: 30mm; wall mount; metal

NEW

Manufacturer: SIMET

Manufacturer part number:
84622646

Alternative designations: PIP-2AN R2X3X4 CZERWONY

TME Symbol:
SIMET-84622646

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
103mm
Dimension Y
197mm
Dimension Z
30mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight332 g
EAN code5907813229992
See other products in this category: Junction boxes SIMET,
*
84622646
0 in TME stock
Net price for quantities from 1 pcs - 25.64 GBPGross price for quantities from 1 pcs - 25.64 GBP
Net price for quantities from 5 pcs - 24.19 GBPGross price for quantities from 5 pcs - 24.19 GBP
Net price for quantities from 10 pcs - 22.57 GBPGross price for quantities from 10 pcs - 22.57 GBP
No. of pieces (Multiplicity: 1)