+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

86161007

Enclosure: junction box; Ø: 60mm; plaster embedded; IP30; black


Manufacturer: SIMET

Manufacturer part number:
86161007

Alternative designations: BS2700 CZARNY

TME Symbol:
SIMET-86161007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
60mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
soundproof, with membrane cable glands
Body colour
black
Flammability rating
E120
Height
50mm
Resistance to
fire
Wire cross-section
2.5mm2
Gross weight46.5 g
EAN code4034338922396
See other products in this category: Junction boxes SIMET,
*
86161007
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.01 EURGross price for quantities from 1 pcs - 19.01 EUR
Net price for quantities from 5 pcs - 17.82 EURGross price for quantities from 5 pcs - 17.82 EUR
Net price for quantities from 10 pcs - 16.64 EURGross price for quantities from 10 pcs - 16.64 EUR