+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89086006

Holder; natural; for flat cable; 100pcs; with a nail; 10x6mm


Manufacturer: SIMET

Manufacturer part number:
89086006

Alternative designations: FLOPP10/6 BIAŁY

TME Symbol:
SIMET-89086006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
for flat cable
Quantity in set/package
100pcs.
Version
with a nail
Cable outside dimensions
10x6mm
Gross weight0.89 g
EAN code5907813219559
See other products in this category: Cable Holders SIMET,
*
89086006
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.93 USDGross price for quantities from 1 pcg - 2.93 USD
Net price for quantities from 5 pcg - 2.75 USDGross price for quantities from 5 pcg - 2.75 USD
Net price for quantities from 10 pcg - 2.56 USDGross price for quantities from 10 pcg - 2.56 USD