+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89087006

Holder; natural; for flat cable; 100pcs; with a nail; 12x6mm


Manufacturer: SIMET

Manufacturer part number:
89087006

Alternative designations: FLOPP12/6 BIAŁY

TME Symbol:
SIMET-89087006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
for flat cable
Quantity in set/package
100pcs.
Version
with a nail
Cable outside dimensions
12x6mm
Gross weight1.01 g
EAN code5907813219566
See other products in this category: Cable Holders SIMET,
*
89087006
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.44 EURGross price for quantities from 1 pcg - 3.44 EUR
Net price for quantities from 5 pcg - 3.23 EURGross price for quantities from 5 pcg - 3.23 EUR
Net price for quantities from 10 pcg - 3.01 EURGross price for quantities from 10 pcg - 3.01 EUR