+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89131306

Mounting holder; Øbundle : 16mm; on round cable; 50pcs; white


Manufacturer: SIMET

Manufacturer part number:
89131306

Alternative designations: UWO-16 BIAŁY

TME Symbol:
SIMET-89131306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
16mm
Cable accessories application
on round cable
Quantity in set/package
50pcs.
Colour
white
Gross weight80 g
EAN code8595055711091
See other products in this category: Cable Holders SIMET,
*
89131306
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.24 EURGross price for quantities from 1 pcg - 2.24 EUR
Net price for quantities from 5 pcg - 2.09 EURGross price for quantities from 5 pcg - 2.09 EUR
Net price for quantities from 10 pcg - 1.96 EURGross price for quantities from 10 pcg - 1.96 EUR