+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89136306

Mounting holder; Øbundle : 4mm; for flat cable; 100pcs; white


Manufacturer: SIMET

Manufacturer part number:
89136306

Alternative designations: UWP-4 BIAŁY

TME Symbol:
SIMET-89136306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
4mm
Cable accessories application
for flat cable
Quantity in set/package
100pcs.
Colour
white
Gross weight89 g
EAN code8595055711145
See other products in this category: Cable Holders SIMET,
*
89136306
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.86 USDGross price for quantities from 1 pcg - 2.86 USD
Net price for quantities from 5 pcg - 2.68 USDGross price for quantities from 5 pcg - 2.68 USD
Net price for quantities from 10 pcg - 2.50 USDGross price for quantities from 10 pcg - 2.50 USD