+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SIO10N268-NU

Module; TQFP128; in-tray; SMD; Uoper: 3.3V; Usup: 3.3÷3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SIO10N268-NU
TME Symbol:
SIO10N268-NU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Case
TQFP128
Kind of package
in-tray
Manufacturer standard package
90pcs.
Mounting
SMD
Operating voltage
3.3V
Supply voltage
  • 3.3...3.3V
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
SIO10N268-NU
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.