+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SKA20420

Relay: solid state; SPST-NO; Ucntrl: 4÷30VDC; 5A; 12÷275VAC; SKA


Manufacturer: CELDUC

Manufacturer part number:
SKA20420
TME Symbol:
SKA20420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...30V DC
Max. operating current
5A
Switched voltage
12...275V AC
Manufacturer series
SKA
Relay variant
1-phase
Mounting
PCB
Body dimensions
43.2x10.2x25.4mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Terminal pitch
10.16mm
Operating temperature
-40...100°C
Dimensions
Output configuration
Gross weight20.125 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SKA20420
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.51 USDGross price for quantities from 1 pcs - 32.51 USD
Net price for quantities from 10 pcs - 29.89 USDGross price for quantities from 10 pcs - 29.89 USD
Net price for quantities from 20 pcs - 28.32 USDGross price for quantities from 20 pcs - 28.32 USD
Net price for quantities from 50 pcs - 25.70 USDGross price for quantities from 50 pcs - 25.70 USD
Net price for quantities from 100 pcs - 23.61 USDGross price for quantities from 100 pcs - 23.61 USD
Packaging method by the manufacturer:
Tube = 10 pcs