+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKCH16024

Indicator: LED; flat; red; 24÷28VDC; Ø16mm; IP67; connectors

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SKCH16024
TME Symbol:
SKCH16024

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24...28V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Body material
polycarbonate
LED diameter
16mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight4.61 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SKCH16024
6 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 20 pcs - 6.35 USDGross price for quantities from 20 pcs - 6.35 USD
Net price for quantities from 60 pcs - 5.90 USDGross price for quantities from 60 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsCardboard = 20 pcs