+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKD10306

Relay: solid state; Ucntrl: 3÷30VDC; 3A; 2÷60VDC; PCB; SKD; -40÷80°C


Manufacturer: CELDUC

Manufacturer part number:
SKD10306
TME Symbol:
SKD10306

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...30V DC
Max. operating current
3A
Switched voltage
2...60V DC
Mounting
PCB
Relay variant
current source
Manufacturer series
SKD
Body dimensions
43.2x10.2x25.4mm
Contacts configuration
SPST-NO
Terminal pitch
10.16mm
Operating temperature
-40...80°C
Dimensions
Output configuration
Gross weight20.425 g
Certificates
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SKD10306
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.65 EURGross price for quantities from 1 pcs - 24.65 EUR
Net price for quantities from 20 pcs - 22.25 EURGross price for quantities from 20 pcs - 22.25 EUR
Net price for quantities from 50 pcs - 20.92 EURGross price for quantities from 50 pcs - 20.92 EUR
Net price for quantities from 60 pcs - 20.52 EURGross price for quantities from 60 pcs - 20.52 EUR
Net price for quantities from 100 pcs - 19.59 EURGross price for quantities from 100 pcs - 19.59 EUR
Packaging method by the manufacturer:Tube = 10 pcs