+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKD 53/16 07232850

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 53A; Ifsm: 270A


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SKD 53/16 07232850
TME Symbol:
SKD53/16

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
53A
Max. forward impulse current
270A
Electrical mounting
FASTON connectors
Version
module
Max. forward voltage
1.5V
Leads
connectors
Leads dimensions
2x0.5mm
Case
G55 63,5x29,5x17
Mechanical mounting
screw
Gross weight27.21 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
SKD 53/16 07232850
237 in TME stock
Net price for quantities from 1 pcs - 18.41 EURGross price for quantities from 1 pcs - 18.41 EUR
Net price for quantities from 3 pcs - 16.61 EURGross price for quantities from 3 pcs - 16.61 EUR
Net price for quantities from 12 pcs - 15.41 EURGross price for quantities from 12 pcs - 15.41 EUR
Net price for quantities from 24 pcs - 14.31 EURGross price for quantities from 24 pcs - 14.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs