+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | red | |
Operating voltage | 130V AC | |
Mounting hole dimensions | Ø10.2mm | |
Leads | connectors | |
Body colour | red | |
Leads dimensions | 2.8x0.8mm |