+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKHCBEA010

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.27N; 7.3mm


Manufacturer: ALPS

Manufacturer part number:
SKHCBEA010
TME Symbol:
SKHCBEA010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.27N
Body dimensions
12x12x4.3mm
Button height
7.3mm
Switching method
OFF-(ON)
Manufacturer series
SKHC
Operating temperature
-30...85°C
Button shape
square
Actuator colour
black
Leads
for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
1000000 cycles
Gross weight0.779 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKHCBEA010
0 in TME stock
Net price for quantities from 10000 pcs - 0.27 EURGross price for quantities from 10000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 10 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 100 pcs