+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53340310

Insert for gland; 10mm; M40; IP54; NBR caoutchouc; Holes no: 3


Manufacturer: LAPP

Manufacturer part number:
53340310
TME Symbol:
SKINTOP-DIX-M40310

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
10mm
Size
M40
IP rating
IP54
Seal material
NBR caoutchouc
Number of holes
3
Operating temperature
-40...100°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight10.93 g
Certificates
EAN code4044773163148
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53340310
118 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 5 pcs - 1.04 EURGross price for quantities from 5 pcs - 1.04 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 0.92 EUR
Packaging method by the manufacturer:Bag = 25 pcs