+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKL10260

Relay: solid state; SPST-NO; Ucntrl: 4÷14VDC; 25A; 24÷690VAC; SKL


Manufacturer: CELDUC

Manufacturer part number:
SKL10260
TME Symbol:
SKL10260

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
4...14V DC
Max. operating current
25A
Switched voltage
24...690V AC
Manufacturer series
SKL
Relay variant
1-phase
Mounting
PCB
Body dimensions
37.6x6.3x24.5mm
Relay features
random switching
Switching method
zero voltage switching
Terminal pitch
10.16mm
Operating temperature
-40...80°C
Dimensions
Output configuration
Gross weight12.685 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SKL10260
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.39 USDGross price for quantities from 1 pcs - 56.39 USD
Packaging method by the manufacturer:Tube = 10 pcs