+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRHAAE010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 2.35N; 4.8mm; SKRH

Manufacturer: ALPS

Manufacturer part number:
SKRHAAE010
TME Symbol:
SKRHAAE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.35N
Body dimensions
7.5x7.5x3mm
Button height
4.8mm
Switching method
(ON)-OFF
Manufacturer series
SKRH
Operating temperature
-40...85°C
Button shape
square
Actuator colour
black
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRHAAE010
0 in TME stock
Net price for quantities from 1300 pcs - 1.18 GBPGross price for quantities from 1300 pcs - 1.18 GBP
Net price for quantities from 2600 pcs - 1.10 GBPGross price for quantities from 2600 pcs - 1.10 GBP
Net price for quantities from 3900 pcs - 1.06 GBPGross price for quantities from 3900 pcs - 1.06 GBP
No. of pieces (Multiplicity: 1 300)