+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRHADE010

Microswitch TACT; Pos: 6; 0.05A/12VDC; SMT; 2.35N; 7.5x7.5x3.3mm


Manufacturer: ALPS

Manufacturer part number:
SKRHADE010
TME Symbol:
SKRHADE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Number of positions
6
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
2.35N
Body dimensions
7.5x7.5x3.3mm
Button height
5mm
Manufacturer series
SKRH
Operating temperature
-40...85°C
Button shape
square
Actuator colour
black
Leads
for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
1000000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRHADE010
0 in TME stock
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 3 900.
Multiplicity: 1 300.
Product for special order