+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRNPBE010

Microswitch TACT; Pos: 3; 0.05A/12VDC; SMT; 6x6x0.9mm; SKRN


Manufacturer: ALPS

Manufacturer part number:
SKRNPBE010
TME Symbol:
SKRNPBE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Number of positions
3
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Body dimensions
6x6x0.9mm
Manufacturer series
SKRN
Leads
for PCB
Contact resistance
100mΩ
Electrical life
30000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRNPBE010
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 10 000.
Multiplicity: 5 000.
Product for special order