+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRPACE010

Microswitch TACT; SPST; Pos: 2; 0.05A/16VDC; SMT; 2.6N; 2.6mm; SKRP

Manufacturer: ALPS

Manufacturer part number:
SKRPACE010
TME Symbol:
SKRPACE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 16V DC
Mounting
SMT
Operating Force
2.6N
Body dimensions
4.2x2.7x1.8mm
Button height
2.6mm
Switching method
(ON)-OFF
Manufacturer series
SKRP
Operating temperature
-40...90°C
Button shape
rounded
Actuator colour
grey
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
50000 cycles
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRPACE010
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order