+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKRTLAE010

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 1.6N; 3.4mm; SKRT

Manufacturer: ALPS

Manufacturer part number:
SKRTLAE010
TME Symbol:
SKRTLAE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.6N
Body dimensions
4.5x3.3x2.56mm
Button height
3.4mm
Switching method
(ON)-OFF
Manufacturer series
SKRT
Operating temperature
-40...90°C
Button shape
round
Actuator colour
white
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight0.144 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKRTLAE010
9293 in TME stock
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 3000 pcs - 0.16 EURGross price for quantities from 3000 pcs - 0.16 EUR
Net price for quantities from 6000 pcs - 0.15 EURGross price for quantities from 6000 pcs - 0.15 EUR
Net price for quantities from 15000 pcs - 0.14 EURGross price for quantities from 15000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs