+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKSGPCE010

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 1.6N; 1.4mm


Manufacturer: ALPS

Manufacturer part number:
SKSGPCE010
TME Symbol:
SKSGPCE010

Specification

Manufacturer
ALPS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.6N
Body dimensions
3.52x2.7x1mm
Button height
1.4mm
Switching method
OFF-(ON)
Manufacturer series
SKSG
Operating temperature
-30...85°C
Button shape
round
Actuator colour
black
Leads
for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
200000 cycles
Application
automotive
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT ALPS,
See other products from this series.:
*
SKSGPCE010
0 in TME stock
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.
Product for special order