+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SL28SRC01BZI

IC: peripheral circuit; clock signal generator; PCIe; TSSOP16


Manufacturer: SILICON LABS

Manufacturer part number:
SL28SRC01BZI
TME Symbol:
SL28SRC01BZI

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Interface
PCIe
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Supervisor circuits SILICON LABS,
*
SL28SRC01BZI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.73 EURGross price for quantities from 1 pcs - 4.73 EUR
Net price for quantities from 3 pcs - 4.18 EURGross price for quantities from 3 pcs - 4.18 EUR
Net price for quantities from 10 pcs - 3.76 EURGross price for quantities from 10 pcs - 3.76 EUR
Net price for quantities from 25 pcs - 3.51 EURGross price for quantities from 25 pcs - 3.51 EUR