+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T24CA

Diode: TVS; 1.5kW; 24V; 45A; bidirectional; SMC; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T24CA
TME Symbol:
SM15T24CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
20.5V
Breakdown voltage
24V
Max. forward impulse current
45A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM15T24CA
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Net price for quantities from 7500 pcs - 0.27 USDGross price for quantities from 7500 pcs - 0.27 USD
Net price for quantities from 12500 pcs - 0.26 USDGross price for quantities from 12500 pcs - 0.26 USD
Net price for quantities from 25000 pcs - 0.25 USDGross price for quantities from 25000 pcs - 0.25 USD