+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T36CA

Diode: TVS; 1.5kW; 36V; 156A; bidirectional; SMC; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T36CA
TME Symbol:
SM15T36CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
30.8V
Breakdown voltage
36V
Max. forward impulse current
156A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.283 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM15T36CA
10558 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.89 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 5 pcs - 0.57 EURGross price for quantities from 5 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.23 EUR
Net price for quantities from 7500 pcs - 0.22 EURGross price for quantities from 7500 pcs - 0.22 EUR
Net price for quantities from 25000 pcs - 0.20 EURGross price for quantities from 25000 pcs - 0.20 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs