+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM2.7

Enclosure: multipurpose; X: 95mm; Y: 160mm; Z: 35mm; SMILE; ABS


Manufacturer: TEKO

Manufacturer part number:
SM2.7
TME Symbol:
SM2.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
160mm
Dimension Z
35mm
Manufacturer series
SMILE
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Gross weight127 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SM2.7
0 in TME stock
Net price for quantities from 1 pcs - 19.00 EURGross price for quantities from 1 pcs - 19.00 EUR
Net price for quantities from 10 pcs - 16.89 EURGross price for quantities from 10 pcs - 16.89 EUR
Net price for quantities from 25 pcs - 15.41 EURGross price for quantities from 25 pcs - 15.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.