+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM2T6V8A

Diode: TVS; ESD; 200W; 6.4V; 19.6A; unidirectional; DO216AA


Manufacturer: STMicroelectronics

Manufacturer part number:
SM2T6V8A
TME Symbol:
SM2T6V8A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.2kW
Max. off-state voltage
5V
Breakdown voltage
6.4V
Max. forward impulse current
19.6A
Semiconductor structure
unidirectional
Case
DO216AA
Mounting
SMD
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.025 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM2T6V8A
7884 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 20 pcs - 0.34 EURGross price for quantities from 20 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
Packaging method by the manufacturer:Reel = 12 000 pcs