+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T30CA

Diode: TVS; 600W; 30V; 14.5A; bidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T30CA
TME Symbol:
SM6T30CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
25.6V
Breakdown voltage
30V
Max. forward impulse current
14.5A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.104 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T30CA
5334 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 20 pcs - 0.26 EURGross price for quantities from 20 pcs - 0.26 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 200 pcs - 0.14 EURGross price for quantities from 200 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.09 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.08 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs