+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T36CA

Diode: TVS; 600W; 36V; 12A; bidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T36CA
TME Symbol:
SM6T36CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
30.8V
Breakdown voltage
36V
Max. forward impulse current
12A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.14 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T36CA
3199 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.19 EURGross price for quantities from 2500 pcs - 0.19 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.16 EUR
Net price for quantities from 7500 pcs - 0.15 EURGross price for quantities from 7500 pcs - 0.15 EUR
Net price for quantities from 10000 pcs - 0.14 EURGross price for quantities from 10000 pcs - 0.14 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs