+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SMB8850210

Relay: solid state; 50A; Uswitch: 24÷640VAC; 3-phase; IP20; SMB


Manufacturer: CELDUC

Manufacturer part number:
SMB8850210
TME Symbol:
SMB8850210

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
50A
Switched voltage
24...640V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
45x100x48.1mm
IP rating
IP20
Manufacturer series
SMB
Operating temperature
-40...85°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight199.8 g
Certificates
EAN code3760283306684
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SMB8850210
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 166.86 EURGross price for quantities from 1 pcs - 166.86 EUR
Net price for quantities from 5 pcs - 134.15 EURGross price for quantities from 5 pcs - 134.15 EUR
Net price for quantities from 10 pcs - 125.78 EURGross price for quantities from 10 pcs - 125.78 EUR
Net price for quantities from 50 pcs - 117.39 EURGross price for quantities from 50 pcs - 117.39 EUR