+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC30J30CA

Diode: TVS; 3kW; 35.1V; 62A; bidirectional; SMC; reel,tape; SMCJ


Manufacturer: STMicroelectronics

Manufacturer part number:
SMC30J30CA
TME Symbol:
SMC30J30CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
30V
Breakdown voltage
35.1V
Max. forward impulse current
62A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2µA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.28 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMC30J30CA
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.45 EURGross price for quantities from 2500 pcs - 0.45 EUR
Net price for quantities from 5000 pcs - 0.42 EURGross price for quantities from 5000 pcs - 0.42 EUR
Net price for quantities from 7500 pcs - 0.41 EURGross price for quantities from 7500 pcs - 0.41 EUR