+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-E12D8WT86

LED; orange; SMD; 0603; 40÷100mcd; 2.2VDC; 1.6x0.8x0.36mm; 20mA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-E12D8WT86
TME Symbol:
SML-E12D8WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
40...100mcd
Operating voltage
2.2V DC
Dimensions
1.6x0.8x0.36mm
LED current
20mA
Wavelength
602...608nm
LED lens
transparent
Power
54mW
Front
flat
Manufacturer series
EXCELED™
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
See other products from this series.:
*
SML-E12D8WT86
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD