+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-E12V8WT86

LED; red; SMD; 0603; 16÷40mcd; 2.2VDC; 1.6x0.8x0.36mm; 20mA; 54mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-E12V8WT86
TME Symbol:
SML-E12V8WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
16...40mcd
Operating voltage
2.2V DC
Dimensions
1.6x0.8x0.36mm
LED current
20mA
Wavelength
625...635nm
LED lens
transparent
Power
54mW
Front
flat
Manufacturer series
EXCELED™
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
See other products from this series.:
*
SML-E12V8WT86
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 5 000 pcs