+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-E12Y8WT86

LED; yellow; SMD; 0603; 25÷63mcd; 2.2VDC; 1.6x0.8x0.55mm; 20mA; 54mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-E12Y8WT86
TME Symbol:
SML-E12Y8WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
25...63mcd
Operating voltage
2.2V DC
Dimensions
1.6x0.8x0.55mm
LED current
20mA
Wavelength
587...593nm
LED lens
diffused, white
Power
54mW
Front
flat
Gross weight0.006 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-E12Y8WT86
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 10000 pcs - 0.05 EURGross price for quantities from 10000 pcs - 0.05 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs