+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLVT3V3

Diode: TVS; 600W; 4.1V; 100A; unidirectional; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SMLVT3V3
TME Symbol:
SMLVT3V3

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
3.3V
Breakdown voltage
4.1V
Max. forward impulse current
100A
Semiconductor structure
unidirectional
Case
SMB
Mounting
SMD
Leakage current
0.2mA
Kind of package
reel, tape
Gross weight0.139 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SMLVT3V3
28544 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 0.74 EURGross price for quantities from 5 pcs - 0.74 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.34 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.26 EUR
Net price for quantities from 5000 pcs - 0.24 EURGross price for quantities from 5000 pcs - 0.24 EUR
Net price for quantities from 10000 pcs - 0.21 EURGross price for quantities from 10000 pcs - 0.21 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs