+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMR8621520

Relay: solid state; 5A; Uswitch: 24÷520VAC; 3-phase,reversing

Manufacturer: CELDUC

Manufacturer part number:
SMR8621520
TME Symbol:
SMR8621520

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
12...30V DC
Max. operating current
5A
Switched voltage
24...520V AC
Relay variant
3-phase, reversing
Switching method
zero voltage switching
Body dimensions
45x100x48.1mm
Manufacturer series
SMR
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code3760283306677
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SMR8621520
0 in TME stock
Net price for quantities from 1 pcs - 226.39 EURGross price for quantities from 1 pcs - 226.39 EUR
Net price for quantities from 5 pcs - 181.11 EURGross price for quantities from 5 pcs - 181.11 EUR
Net price for quantities from 10 pcs - 169.80 EURGross price for quantities from 10 pcs - 169.80 EUR
No. of pieces (Multiplicity: 1)