+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTL2-SRC

LED; red; SMD; PLCC2; 180mcd; 1.9VDC; 3.2x2.8mm; 120°; 20mA; λd: 627nm


Manufacturer: BIVAR

Manufacturer part number:
SMTL2-SRC
TME Symbol:
SMTL2-SRC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Luminosity
180mcd
Operating voltage
1.9V DC
Dimensions
3.2x2.8mm
Viewing angle
120°
LED current
20mA
Wavelength
627nm
LED lens
transparent
Luminosity of red colour
180mcd
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SMTL2-SRC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.48 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.40 EUR