+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN55451BJG

IC: driver; peripheral controller; CDIP8; 400mA; 30V; Ch: 2

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN55451BJG
TME Symbol:
SN55451BJG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
peripheral controller
Case
CDIP8
Output current
0.4A
Output voltage
30V
Number of channels
2
Mounting
THT
Operating temperature
-55...125°C
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
SN55451BJG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.89 EURGross price for quantities from 1 pcs - 16.89 EUR
Net price for quantities from 3 pcs - 14.93 EURGross price for quantities from 3 pcs - 14.93 EUR
Net price for quantities from 10 pcs - 13.41 EURGross price for quantities from 10 pcs - 13.41 EUR
Net price for quantities from 50 pcs - 12.52 EURGross price for quantities from 50 pcs - 12.52 EUR