+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD233DR

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SO8; -40÷125°C; No.of rec: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD233DR
TME Symbol:
SN65HVD233DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.105 g
Certificates

WATCH VIDEO

See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD233DR
2453 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 3 pcs - 2.82 USDGross price for quantities from 3 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Packaging method by the manufacturer:Reel = 2 500 pcs