+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD31DR

IC: CAN interface; transceiver; 5Mbps; 3÷3.6VDC; SO8; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD31DR
TME Symbol:
SN65HVD31DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Data transfer rate
5Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Interface
  • full duplex
  • RS485
Gross weight0.1 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD31DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 5 pcs - 3.14 EURGross price for quantities from 5 pcs - 3.14 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 2.82 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 100 pcs - 2.41 EURGross price for quantities from 100 pcs - 2.41 EUR