+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65MLVD080DGG

IC: interface; line interface,line receiver,line driver; M-LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65MLVD080DGG
TME Symbol:
SN65MLVD080DGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
250Mbps
Technology
M-LVDS
Interface
LVDS
Mounting
SMD
Case
TSSOP64
Number of receivers
8
Operating temperature
-40...85°C
Number of channels
8
Kind of package
tube
Number of transmitters
8
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65MLVD080DGG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.08 EURGross price for quantities from 1 pcs - 7.08 EUR
Net price for quantities from 5 pcs - 6.74 EURGross price for quantities from 5 pcs - 6.74 EUR
Net price for quantities from 10 pcs - 6.39 EURGross price for quantities from 10 pcs - 6.39 EUR
Net price for quantities from 25 pcs - 6.04 EURGross price for quantities from 25 pcs - 6.04 EUR
Net price for quantities from 50 pcs - 5.66 EURGross price for quantities from 50 pcs - 5.66 EUR
Net price for quantities from 100 pcs - 5.32 EURGross price for quantities from 100 pcs - 5.32 EUR
Net price for quantities from 250 pcs - 4.97 EURGross price for quantities from 250 pcs - 4.97 EUR
Net price for quantities from 500 pcs - 4.62 EURGross price for quantities from 500 pcs - 4.62 EUR